PSMN004-60B,118 | |
---|---|
DigiKey Part Number | 1727-5267-2-ND - Tape & Reel (TR) 1727-5267-1-ND - Cut Tape (CT) 1727-5267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN004-60B,118 |
Description | MOSFET N-CH 60V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 168 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥18.54600 | ¥185.46 |
100 | ¥15.00590 | ¥1,500.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.33836 | ¥10,670.69 |
1,600 | ¥11.42097 | ¥18,273.55 |
2,400 | ¥10.75403 | ¥25,809.67 |
5,600 | ¥10.63324 | ¥59,546.14 |