IRF1018ESTRLPBF | |
---|---|
DigiKey Part Number | IRF1018ESTRLPBFTR-ND - Tape & Reel (TR) IRF1018ESTRLPBFCT-ND - Cut Tape (CT) IRF1018ESTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF1018ESTRLPBF |
Description | MOSFET N-CH 60V 79A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 79A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF1018ESTRLPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 47A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2290 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥10.76300 | ¥107.63 |
100 | ¥8.37240 | ¥837.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.09645 | ¥5,677.16 |
1,600 | ¥5.78078 | ¥9,249.25 |
2,400 | ¥5.44190 | ¥13,060.56 |
5,600 | ¥5.18278 | ¥29,023.57 |