PMPB12R5EPX | |
---|---|
DigiKey Part Number | 1727-PMPB12R5EPXTR-ND - Tape & Reel (TR) 1727-PMPB12R5EPXCT-ND - Cut Tape (CT) 1727-PMPB12R5EPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB12R5EPX |
Description | PMPB12R5EP - 30 V, P-CHANNEL TRE |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.8A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMPB12R5EPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 8.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1392 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case | ||
Base Product Number |