8.8A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,974 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.13159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±25V | 1845 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,111 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.91996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 8.8A (Ta) | 2.5V, 4.5V | 14mOhm @ 10A, 4.5V | 1.2V @ 250µA | 70 nC @ 4.5 V | ±12V | 3640 pF @ 16 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
39,249 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.31177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 24 nC @ 5 V | ±20V | 1604 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,666 In Stock | 1 : ¥15.43000 Cut Tape (CT) 2,500 : ¥6.46522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 12mOhm @ 11.4A, 10V | 3V @ 250µA | 100 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,053 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 27 nC @ 10 V | ±25V | 1680 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,520 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 8.8A (Ta) | 2.5V, 4.5V | 12.5mOhm @ 8.8A, 4.5V | 1.5V @ 250µA | 66 nC @ 4.5 V | ±12V | 5045 pF @ 10 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | |||
496 In Stock | 1 : ¥11.00000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 12.5mOhm @ 11.7A, 10V | 2.3V @ 250µA | 43 nC @ 10 V | ±12V | 1849 pF @ 15 V | Schottky Diode (Body) | 1.54W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
19,131 Marketplace | Unavailable | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 24 nC @ 5 V | ±25V | 1604 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥4.20933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 12mOhm @ 11.4A, 10V | 3V @ 250µA | 100 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,000 : ¥3.10922 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Ta) | 10V | 300mOhm @ 6.2A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 420 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 2,500 : ¥4.27836 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 24 nC @ 5 V | ±25V | 1604 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 15mOhm @ 8.8A, 10V | 2V @ 250µA | 44 nC @ 10 V | ±20V | 1392 pF @ 15 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.07961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.8A (Ta) | 4.5V, 10V | 17mOhm @ 8A, 10V | 2.5V @ 250µA | 19 nC @ 4.5 V | ±20V | 2030 pF @ 25 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 3,000 : ¥6.94779 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 8 V | 8.8A (Ta) | 1.8V, 4.5V | 12mOhm @ 8.8A, 4.5V | 450mV @ 250µA (Min) | 80 nC @ 4.5 V | ±8V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±25V | 1845 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 8.8A (Ta) | 2.5V, 4.5V | 14mOhm @ 10A, 4.5V | 1.2V @ 250µA | 70 nC @ 4.5 V | ±12V | 3640 pF @ 16 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 24 nC @ 5 V | ±25V | 1604 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 8.8A (Ta) | 2.5V, 4.5V | 12.5mOhm @ 8.8A, 4.5V | 1.5V @ 250µA | 66 nC @ 4.5 V | ±12V | 5045 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Ta) | 10V | 300mOhm @ 6.2A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 420 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 8.8A (Ta) | 1.8V, 10V | 18mOhm @ 8.8A, 10V | 1V @ 250µA | 22 nC @ 4.5 V | ±12V | 2200 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 12mOhm @ 12.4A, 10V | 800mV @ 250µA (Min) | 10.5 nC @ 5 V | ±20V | - | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 12mOhm @ 12.4A, 10V | 800mV @ 250µA (Min) | 10.5 nC @ 5 V | ±20V | - | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±25V | 1845 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |