FDW252P | |
---|---|
DigiKey Part Number | FDW252P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDW252P |
Description | MOSFET P-CH 20V 8.8A 8TSSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 8.8A (Ta) 1.3W (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FDW252P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 8.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5045 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | ||
Base Product Number |