SS24LWH | |
---|---|
DigiKey Part Number | 1801-SS24LWHTR-ND - Tape & Reel (TR) 1801-SS24LWHCT-ND - Cut Tape (CT) 1801-SS24LWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24LWH |
Description | DIODE SCHOTTKY 40V 2A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS24LWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.27910 | ¥127.91 |
500 | ¥1.04364 | ¥521.82 |
1,000 | ¥0.77427 | ¥774.27 |
2,000 | ¥0.65141 | ¥1,302.82 |
5,000 | ¥0.62281 | ¥3,114.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.53865 | ¥5,386.50 |
30,000 | ¥0.52854 | ¥15,856.20 |
50,000 | ¥0.43765 | ¥21,882.50 |