BUK9K25-40EX

DigiKey Part Number
1727-1808-2-ND - Tape & Reel (TR)
1727-1808-1-ND - Cut Tape (CT)
1727-1808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9K25-40EX
Description
MOSFET 2N-CH 40V 18.2A LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 18.2A 32W Surface Mount LFPAK56D
Datasheet
 Datasheet
EDA/CAD Models
BUK9K25-40EX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
18.2A
Rds On (Max) @ Id, Vgs
24mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.3nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
701pF @ 25V
Power - Max
32W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥5.78800¥57.88
100¥4.49980¥449.98
500¥3.81394¥1,906.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.10681¥4,660.22
3,000¥2.92469¥8,774.07
7,500¥2.78541¥20,890.58
10,500¥2.73294¥28,695.87
Manufacturers Standard Package