M1MA141WAT1G | |
---|---|
DigiKey Part Number | 488-M1MA141WAT1GTR-ND - Tape & Reel (TR) 488-M1MA141WAT1GCT-ND - Cut Tape (CT) 488-M1MA141WAT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1MA141WAT1G |
Description | DIODE ARRAY GP 40V 100MA SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 100mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA141WAT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.92800 | ¥9.28 |
100 | ¥0.50160 | ¥50.16 |
500 | ¥0.39408 | ¥197.04 |
1,000 | ¥0.27363 | ¥273.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22667 | ¥680.01 |
6,000 | ¥0.21435 | ¥1,286.10 |
9,000 | ¥0.18242 | ¥1,641.78 |
30,000 | ¥0.16874 | ¥5,062.20 |
75,000 | ¥0.14594 | ¥10,945.50 |
150,000 | ¥0.12131 | ¥18,196.50 |