BUK9K25-40EX | |
---|---|
DigiKey Part Number | 1727-1808-2-ND - Tape & Reel (TR) 1727-1808-1-ND - Cut Tape (CT) 1727-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K25-40EX |
Description | MOSFET 2N-CH 40V 18.2A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 18.2A 32W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK9K25-40EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 18.2A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 701pF @ 25V | |
Power - Max | 32W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.78800 | ¥57.88 |
100 | ¥4.49980 | ¥449.98 |
500 | ¥3.81394 | ¥1,906.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.10681 | ¥4,660.22 |
3,000 | ¥2.92469 | ¥8,774.07 |
7,500 | ¥2.78541 | ¥20,890.58 |
10,500 | ¥2.73294 | ¥28,695.87 |