BAT54SW-QX | |
---|---|
DigiKey Part Number | 1727-BAT54SW-QXTR-ND - Tape & Reel (TR) 1727-BAT54SW-QXCT-ND - Cut Tape (CT) 1727-BAT54SW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SW-QX |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26191 | ¥785.73 |
6,000 | ¥0.24768 | ¥1,486.08 |
9,000 | ¥0.21078 | ¥1,897.02 |
30,000 | ¥0.19498 | ¥5,849.40 |
75,000 | ¥0.16863 | ¥12,647.25 |
150,000 | ¥0.14017 | ¥21,025.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.07500 | ¥10.75 |
100 | ¥0.57960 | ¥57.96 |
500 | ¥0.45530 | ¥227.65 |
1,000 | ¥0.31615 | ¥316.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.50650 | ¥50.65 |
500 | ¥0.36778 | ¥183.89 |
1,000 | ¥0.32280 | ¥322.80 |