PUMD3-QX | |
---|---|
DigiKey Part Number | 1727-PUMD3-QXTR-ND - Tape & Reel (TR) 1727-PUMD3-QXCT-ND - Cut Tape (CT) 1727-PUMD3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD3-QX |
Description | TRANS PREBIAS NPN/PNP 50V 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN, PNP 50V 100mA 230MHz, 180MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN, PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz, 180MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28100 | ¥12.81 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.52296 | ¥261.48 |
1,000 | ¥0.36337 | ¥363.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31490 | ¥944.70 |
6,000 | ¥0.29211 | ¥1,752.66 |
9,000 | ¥0.24223 | ¥2,180.07 |
30,000 | ¥0.23796 | ¥7,138.80 |
75,000 | ¥0.21373 | ¥16,029.75 |
150,000 | ¥0.18523 | ¥27,784.50 |