PMEG3020BEP-QX | |
---|---|
DigiKey Part Number | 1727-PMEG3020BEP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3020BEP-QX |
Description | DIODE SCHOTTKY 30V 2A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 340pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90403 | ¥2,712.09 |
6,000 | ¥0.86649 | ¥5,198.94 |
9,000 | ¥0.77983 | ¥7,018.47 |
30,000 | ¥0.76828 | ¥23,048.40 |
75,000 | ¥0.73680 | ¥55,260.00 |