BAS70L,315 | |
---|---|
DigiKey Part Number | 1727-1208-2-ND - Tape & Reel (TR) 1727-1208-1-ND - Cut Tape (CT) 1727-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70L,315 |
Description | DIODE SCHOTTKY 70V 70MA 2DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.58400 | ¥15.84 |
100 | ¥0.77170 | ¥77.17 |
500 | ¥0.64364 | ¥321.82 |
1,000 | ¥0.44727 | ¥447.27 |
2,000 | ¥0.38763 | ¥775.26 |
5,000 | ¥0.35956 | ¥1,797.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29817 | ¥2,981.70 |
30,000 | ¥0.29291 | ¥8,787.30 |
50,000 | ¥0.26309 | ¥13,154.50 |
100,000 | ¥0.23327 | ¥23,327.00 |
250,000 | ¥0.22801 | ¥57,002.50 |