BAS70L-QYL | |
---|---|
DigiKey Part Number | 1727-BAS70L-QYLTR-ND - Tape & Reel (TR) 1727-BAS70L-QYLCT-ND - Cut Tape (CT) 1727-BAS70L-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70L-QYL |
Description | DIODE SCHOTTKY 70V 70MA 2DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.39600 | ¥13.96 |
100 | ¥0.68140 | ¥68.14 |
500 | ¥0.56878 | ¥284.39 |
1,000 | ¥0.39514 | ¥395.14 |
2,000 | ¥0.34247 | ¥684.94 |
5,000 | ¥0.31767 | ¥1,588.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22295 | ¥2,229.50 |
30,000 | ¥0.21901 | ¥6,570.30 |
50,000 | ¥0.19672 | ¥9,836.00 |
100,000 | ¥0.17442 | ¥17,442.00 |
250,000 | ¥0.17049 | ¥42,622.50 |