BAS7002LE6327XTMA1 | |
---|---|
DigiKey Part Number | 448-BAS7002LE6327XTMA1TR-ND - Tape & Reel (TR) 448-BAS7002LE6327XTMA1CT-ND - Cut Tape (CT) 448-BAS7002LE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7002LE6327XTMA1 |
Description | DIODE SCHOTTKY 70V 70MA TSLP-2-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount PG-TSLP-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | BAS7002LE6327XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TSLP-2-1 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.37920 | ¥137.92 |
500 | ¥1.27696 | ¥638.48 |
1,000 | ¥0.86835 | ¥868.35 |
2,000 | ¥0.79939 | ¥1,598.78 |
5,000 | ¥0.76617 | ¥3,830.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.68955 | ¥10,343.25 |
30,000 | ¥0.67934 | ¥20,380.20 |
75,000 | ¥0.63848 | ¥47,886.00 |
105,000 | ¥0.63215 | ¥66,375.75 |