MF-NSHT035KX-2 | |
---|---|
DigiKey Part Number | MF-NSHT035KX-2TR-ND - Tape & Reel (TR) MF-NSHT035KX-2CT-ND - Cut Tape (CT) MF-NSHT035KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSHT035KX-2 |
Description | PTC RESET FUSE 30V 350MA 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSHT035KX-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.75 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
5 | ¥7.96400 | ¥39.82 |
10 | ¥7.45500 | ¥74.55 |
50 | ¥6.16880 | ¥308.44 |
100 | ¥5.14100 | ¥514.10 |
250 | ¥5.01256 | ¥1,253.14 |
500 | ¥4.24134 | ¥2,120.67 |
1,000 | ¥3.72725 | ¥3,727.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47017 | ¥10,410.51 |
6,000 | ¥3.34164 | ¥20,049.84 |
15,000 | ¥3.21311 | ¥48,196.65 |