SZMM5Z3V3T1G | |
---|---|
DigiKey Part Number | SZMM5Z3V3T1GOSTR-ND - Tape & Reel (TR) SZMM5Z3V3T1GOSCT-ND - Cut Tape (CT) SZMM5Z3V3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z3V3T1G |
Description | DIODE ZENER 3.3V 500MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±6.1% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z3V3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39570 | ¥139.57 |
500 | ¥1.13870 | ¥569.35 |
1,000 | ¥0.84487 | ¥844.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71078 | ¥2,132.34 |
6,000 | ¥0.67957 | ¥4,077.42 |
9,000 | ¥0.58773 | ¥5,289.57 |
30,000 | ¥0.57671 | ¥17,301.30 |
75,000 | ¥0.47753 | ¥35,814.75 |
150,000 | ¥0.47018 | ¥70,527.00 |