74LVC2G34GW,125 | |
---|---|
DigiKey Part Number | 1727-4219-2-ND - Tape & Reel (TR) 1727-4219-1-ND - Cut Tape (CT) 1727-4219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34GW,125 |
Description | IC BUF NON-INVERT 5.5V 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.20200 | ¥22.02 |
25 | ¥1.92800 | ¥48.20 |
100 | ¥1.24880 | ¥124.88 |
250 | ¥1.03340 | ¥258.35 |
500 | ¥0.82682 | ¥413.41 |
1,000 | ¥0.63385 | ¥633.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55119 | ¥1,653.57 |
6,000 | ¥0.49608 | ¥2,976.48 |
15,000 | ¥0.44095 | ¥6,614.25 |
30,000 | ¥0.41339 | ¥12,401.70 |
75,000 | ¥0.36654 | ¥27,490.50 |
150,000 | ¥0.35276 | ¥52,914.00 |