74LV32APWJ

DigiKey Part Number
1727-8468-2-ND - Tape & Reel (TR)
1727-8468-1-ND - Cut Tape (CT)
1727-8468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV32APWJ
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.1V ~ 0.55V
Input Logic Level - High
1.9V ~ 3.8V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.83200¥28.32
25¥2.64040¥66.01
100¥2.11320¥211.32
250¥1.96216¥490.54
500¥1.66036¥830.18
1,000¥1.28295¥1,282.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.16976¥2,924.40
5,000¥1.09428¥5,471.40
12,500¥1.01882¥12,735.25
25,000¥0.96599¥24,149.75
62,500¥0.96260¥60,162.50
Manufacturers Standard Package