74HC4051PW-Q100,11 | |
---|---|
DigiKey Part Number | 1727-1033-2-ND - Tape & Reel (TR) 1727-1033-1-ND - Cut Tape (CT) 1727-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4051PW-Q100,11 |
Description | IC MUX 8:1 120OHM 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4051PW-Q100,11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 51ns, 42ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.28880 | ¥57.22 |
100 | ¥1.83080 | ¥183.08 |
250 | ¥1.70040 | ¥425.10 |
500 | ¥1.43868 | ¥719.34 |
1,000 | ¥1.15134 | ¥1,151.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15131 | ¥2,878.28 |