SN74AHC14QPWRQ1 | |
---|---|
DigiKey Part Number | 296-13863-2-ND - Tape & Reel (TR) 296-13863-1-ND - Cut Tape (CT) 296-13863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14QPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.52300 | ¥45.23 |
25 | ¥4.22000 | ¥105.50 |
100 | ¥3.37750 | ¥337.75 |
250 | ¥3.13628 | ¥784.07 |
500 | ¥2.65356 | ¥1,326.78 |
1,000 | ¥2.05049 | ¥2,050.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.86959 | ¥3,739.18 |
6,000 | ¥1.74898 | ¥10,493.88 |
10,000 | ¥1.62836 | ¥16,283.60 |
50,000 | ¥1.50774 | ¥75,387.00 |