74LV32APWJ | |
---|---|
DigiKey Part Number | 1727-8468-2-ND - Tape & Reel (TR) 1727-8468-1-ND - Cut Tape (CT) 1727-8468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV32APWJ |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.1V ~ 0.55V | |
Input Logic Level - High | 1.9V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.64040 | ¥66.01 |
100 | ¥2.11320 | ¥211.32 |
250 | ¥1.96216 | ¥490.54 |
500 | ¥1.66036 | ¥830.18 |
1,000 | ¥1.28295 | ¥1,282.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16976 | ¥2,924.40 |
5,000 | ¥1.09428 | ¥5,471.40 |
12,500 | ¥1.01882 | ¥12,735.25 |
25,000 | ¥0.96599 | ¥24,149.75 |
62,500 | ¥0.96260 | ¥60,162.50 |