74HC86D,653 | |
---|---|
DigiKey Part Number | 1727-2827-2-ND - Tape & Reel (TR) 1727-2827-1-ND - Cut Tape (CT) 1727-2827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC86D,653 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC86D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.03500 | ¥30.35 |
25 | ¥2.73400 | ¥68.35 |
100 | ¥1.88810 | ¥188.81 |
250 | ¥1.59040 | ¥397.60 |
500 | ¥1.29202 | ¥646.01 |
1,000 | ¥0.99388 | ¥993.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.89453 | ¥2,236.33 |
5,000 | ¥0.84482 | ¥4,224.10 |
12,500 | ¥0.77028 | ¥9,628.50 |
25,000 | ¥0.72059 | ¥18,014.75 |
62,500 | ¥0.64604 | ¥40,377.50 |
125,000 | ¥0.63387 | ¥79,233.75 |