CD74HC86M | |
---|---|
DigiKey Part Number | 296-33123-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC86M |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC86M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.67400 | ¥96.74 |
50 | ¥9.18260 | ¥459.13 |
100 | ¥7.54360 | ¥754.36 |
250 | ¥7.05160 | ¥1,762.90 |
500 | ¥6.23162 | ¥3,115.81 |
1,000 | ¥4.91969 | ¥4,919.69 |
2,500 | ¥4.59171 | ¥11,479.27 |
5,000 | ¥4.36212 | ¥21,810.60 |