74HC30D,653 | |
---|---|
DigiKey Part Number | 1727-3066-2-ND - Tape & Reel (TR) 1727-3066-1-ND - Cut Tape (CT) 1727-3066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC30D,653 |
Description | IC GATE NAND 1CH 8-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC30D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53000 | ¥35.30 |
25 | ¥3.29040 | ¥82.26 |
100 | ¥2.63290 | ¥263.29 |
250 | ¥2.44488 | ¥611.22 |
500 | ¥2.06888 | ¥1,034.44 |
1,000 | ¥1.59861 | ¥1,598.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.45757 | ¥3,643.93 |
5,000 | ¥1.36353 | ¥6,817.65 |
12,500 | ¥1.26950 | ¥15,868.75 |
25,000 | ¥1.20368 | ¥30,092.00 |
62,500 | ¥1.19945 | ¥74,965.62 |