NS5B1G385DFT2G | |
---|---|
DigiKey Part Number | NS5B1G385DFT2GOSTR-ND - Tape & Reel (TR) NS5B1G385DFT2GOSCT-ND - Cut Tape (CT) NS5B1G385DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS5B1G385DFT2G |
Description | IC SWITCH SPST-NOX1 15OHM SC88A |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NS5B1G385DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 2ns | |
-3db Bandwidth | 330MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 4.1pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04341 | ¥3,130.23 |
6,000 | ¥0.97608 | ¥5,856.48 |
15,000 | ¥0.89530 | ¥13,429.50 |
30,000 | ¥0.86165 | ¥25,849.50 |
75,000 | ¥0.84145 | ¥63,108.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.79480 | ¥69.87 |
100 | ¥1.88500 | ¥188.50 |
250 | ¥1.56020 | ¥390.05 |
500 | ¥1.43014 | ¥715.07 |
1,000 | ¥1.07261 | ¥1,072.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.16200 | ¥31.62 |
25 | ¥2.89400 | ¥72.35 |
100 | ¥1.95190 | ¥195.19 |
250 | ¥1.61556 | ¥403.89 |
500 | ¥1.48092 | ¥740.46 |
1,000 | ¥1.11068 | ¥1,110.68 |