74HCT1G66GW,125 | |
---|---|
DigiKey Part Number | 1727-6926-2-ND - Tape & Reel (TR) 1727-6926-1-ND - Cut Tape (CT) 1727-6926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G66GW,125 |
Description | IC SWITCH SPST-NOX1 95OHM 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 95Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G66GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 44ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.95520 | ¥48.88 |
100 | ¥1.26410 | ¥126.41 |
250 | ¥1.04668 | ¥261.67 |
500 | ¥0.83720 | ¥418.60 |
1,000 | ¥0.64193 | ¥641.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53583 | ¥1,607.49 |
6,000 | ¥0.48226 | ¥2,893.56 |
15,000 | ¥0.42867 | ¥6,430.05 |
30,000 | ¥0.40188 | ¥12,056.40 |
75,000 | ¥0.35633 | ¥26,724.75 |
150,000 | ¥0.34294 | ¥51,441.00 |