74CBTLV3253DS,118 | |
---|---|
DigiKey Part Number | 1727-4405-2-ND - Tape & Reel (TR) 1727-4405-1-ND - Cut Tape (CT) 1727-4405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253DS,118 |
Description | IC MUX/DEMUX 2 X 4:1 16SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.54200 | ¥55.42 |
25 | ¥5.20840 | ¥130.21 |
100 | ¥4.25020 | ¥425.02 |
250 | ¥3.94792 | ¥986.98 |
500 | ¥3.35978 | ¥1,679.89 |
1,000 | ¥2.68789 | ¥2,687.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.14276 | ¥5,356.90 |