74LVC2G126DP,125 | |
---|---|
DigiKey Part Number | 1727-5990-2-ND - Tape & Reel (TR) 1727-5990-1-ND - Cut Tape (CT) 1727-5990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G126DP,125 |
Description | IC BUF NON-INVERT 5.5V 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.46800 | ¥34.68 |
25 | ¥3.23720 | ¥80.93 |
100 | ¥2.58950 | ¥258.95 |
250 | ¥2.40416 | ¥601.04 |
500 | ¥2.03434 | ¥1,017.17 |
1,000 | ¥1.57196 | ¥1,571.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43325 | ¥4,299.75 |
6,000 | ¥1.34078 | ¥8,044.68 |
15,000 | ¥1.24832 | ¥18,724.80 |
30,000 | ¥1.18359 | ¥35,507.70 |