74AVC8T245BZX | |
---|---|
DigiKey Part Number | 1727-74AVC8T245BZXTR-ND - Tape & Reel (TR) 1727-74AVC8T245BZXCT-ND - Cut Tape (CT) 1727-74AVC8T245BZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC8T245BZX |
Description | IC TRANSLATOR BIDIR 24DHXQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHXQFN (2x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-DHXQFN (2x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.22900 | ¥102.29 |
25 | ¥9.70720 | ¥242.68 |
100 | ¥7.97340 | ¥797.34 |
250 | ¥7.45384 | ¥1,863.46 |
500 | ¥6.58706 | ¥3,293.53 |
1,000 | ¥5.20025 | ¥5,200.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.70942 | ¥14,128.26 |
6,000 | ¥4.47395 | ¥26,843.70 |
15,000 | ¥4.30575 | ¥64,586.25 |