74AVC16T245BX,518 | |
---|---|
DigiKey Part Number | 74AVC16T245BX,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC16T245BX,518 |
Description | IC TRANSLATOR BIDIR 60HXQFNU |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 60-HXQFNU (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 60-XFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 60-HXQFNU (4x6) | |
Base Product Number |