SN74AVCA164245GR | |
---|---|
DigiKey Part Number | 296-14450-2-ND - Tape & Reel (TR) 296-14450-1-ND - Cut Tape (CT) 296-14450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCA164245GR |
Description | IC TRANSLATOR BIDIR 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCA164245GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.4 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥14.18900 | ¥141.89 |
25 | ¥13.38440 | ¥334.61 |
100 | ¥11.40440 | ¥1,140.44 |
250 | ¥10.70812 | ¥2,677.03 |
500 | ¥9.36970 | ¥4,684.85 |
1,000 | ¥7.76348 | ¥7,763.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.22808 | ¥14,456.16 |
6,000 | ¥6.96034 | ¥41,762.04 |
10,000 | ¥6.69264 | ¥66,926.40 |