74ALVC164245PVG8

DigiKey Part Number
800-74ALVC164245PVG8TR-ND - Tape & Reel (TR)
800-74ALVC164245PVG8CT-ND - Cut Tape (CT)
800-74ALVC164245PVG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC164245PVG8
Description
IC TRANSLTR BIDIRECTIONAL 48SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
2.7 V ~ 3.6 V
Voltage - VCCB
4.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
10¥21.51000¥215.10
25¥20.33720¥508.43
100¥17.62480¥1,762.48
250¥16.72076¥4,180.19
500¥15.00342¥7,501.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.65344¥12,653.44
2,000¥12.02076¥24,041.52
5,000¥11.56886¥57,844.30
Manufacturers Standard Package