74AVC16T245DGV,118 | |
---|---|
DigiKey Part Number | 1727-74AVC16T245DGV,118TR-ND - Tape & Reel (TR) 1727-74AVC16T245DGV,118CT-ND - Cut Tape (CT) 1727-74AVC16T245DGV,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC16T245DGV,118 |
Description | IC TRANSLATOR BIDIR 48TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.64100 | ¥126.41 |
25 | ¥11.92880 | ¥298.22 |
100 | ¥10.16320 | ¥1,016.32 |
250 | ¥9.54244 | ¥2,385.61 |
500 | ¥8.34972 | ¥4,174.86 |
1,000 | ¥6.91838 | ¥6,918.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.44124 | ¥16,103.10 |
5,000 | ¥6.20266 | ¥31,013.30 |
12,500 | ¥6.08581 | ¥76,072.62 |