74ALVC164245PVG | |
---|---|
DigiKey Part Number | 74ALVC164245PVG-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245PVG |
Description | IC TRANSLTR BIDIRECTIONAL 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27300 | ¥222.73 |
30 | ¥21.05767 | ¥631.73 |
120 | ¥18.25000 | ¥2,190.00 |
270 | ¥17.31415 | ¥4,674.82 |
510 | ¥15.53588 | ¥7,923.30 |
1,020 | ¥13.10263 | ¥13,364.68 |
2,520 | ¥12.44747 | ¥31,367.62 |
5,010 | ¥11.97950 | ¥60,017.29 |