74ACT244SCX | |
---|---|
DigiKey Part Number | 74ACT244SCXTR-ND - Tape & Reel (TR) 74ACT244SCXCT-ND - Cut Tape (CT) 74ACT244SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT244SCX |
Description | IC BUFF NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT244SCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.31700 | ¥83.17 |
25 | ¥7.89440 | ¥197.36 |
100 | ¥6.06130 | ¥606.13 |
250 | ¥5.35672 | ¥1,339.18 |
500 | ¥5.07464 | ¥2,537.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.94695 | ¥3,946.95 |
2,000 | ¥3.74958 | ¥7,499.16 |
5,000 | ¥3.60864 | ¥18,043.20 |
10,000 | ¥3.49587 | ¥34,958.70 |