SOMC160310K0GEA | |
---|---|
DigiKey Part Number | SOMC10KHTR-ND - Tape & Reel (TR) SOMC10KHCT-ND - Cut Tape (CT) SOMC10KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC160310K0GEA |
Description | RES ARRAY 8 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC160310K0GEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥22.24900 | ¥222.49 |
25 | ¥22.05800 | ¥551.45 |
50 | ¥20.17960 | ¥1,008.98 |
100 | ¥16.42620 | ¥1,642.62 |
250 | ¥15.01804 | ¥3,754.51 |
500 | ¥13.61004 | ¥6,805.02 |
1,000 | ¥11.96751 | ¥11,967.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.73284 | ¥23,465.68 |
6,000 | ¥11.54511 | ¥69,270.66 |