SN74AVCBH164245GR | |
---|---|
DigiKey Part Number | 296-14002-2-ND - Tape & Reel (TR) 296-14002-1-ND - Cut Tape (CT) 296-14002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCBH164245GR |
Description | IC TRANSLATOR BIDIR 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCBH164245GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.4 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Over Voltage Protection | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥33.90600 | ¥339.06 |
25 | ¥32.05120 | ¥801.28 |
100 | ¥27.77870 | ¥2,777.87 |
250 | ¥26.35412 | ¥6,588.53 |
500 | ¥23.64752 | ¥11,823.76 |
1,000 | ¥19.94367 | ¥19,943.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.94651 | ¥37,893.02 |