Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,003 In Stock | 1 : ¥37.77000 Cut Tape (CT) 2,000 : ¥18.94651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 2 | 8 | 1.4 V ~ 3.6 V | 1.4 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | Over Voltage Protection | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
0 In Stock 86,451 Marketplace | 1,000 : ¥29.10458 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Discontinued at Digi-Key | Voltage Level | Bidirectional | 4 | 8 | 1.4 V ~ 3.6 V | 1.4 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 96-LFBGA | 96-LFBGA (13.5x5.5) | |||
0 In Stock 58,236 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | Voltage Level | Bidirectional | 4 | 8 | 1.4 V ~ 3.6 V | 1.4 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 96-LFBGA | 96-PBGA MICROSTAR (13.6x5.6) | |||
0 In Stock 677 Marketplace Check Lead Time | 1 : ¥37.77000 Cut Tape (CT) 2,000 : ¥18.94651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Level | Bidirectional | 2 | 8 | 1.4 V ~ 3.6 V | 1.4 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | Over Voltage Protection | Surface Mount | 48-TFSOP (0.173", 4.40mm Width) | 48-TVSOP | |||
0 In Stock 28,885 Marketplace | 1 : ¥51.64000 Cut Tape (CT) 1,000 : ¥27.28036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Voltage Level | Bidirectional | 2 | 8 | 1.4 V ~ 3.6 V | 1.4 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | Over Voltage Protection | Surface Mount | 56-VFBGA | 56-BGA Microstar Junior (7x4.5) | |||
0 In Stock 24,395 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Voltage Level | Bidirectional | 2 | 8 | 1.4 V ~ 3.6 V | 1.4 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 56-VFBGA | 56-BGA Microstar Junior (7x4.5) | |||
0 In Stock | 2,000 : ¥18.94651 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | Voltage Level | Bidirectional | 2 | 8 | 1.4 V ~ 3.6 V | 1.4 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |