74AHCT595BQ,115 | |
---|---|
DigiKey Part Number | 1727-4487-2-ND - Tape & Reel (TR) 1727-4487-1-ND - Cut Tape (CT) 1727-4487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT595BQ,115 |
Description | IC SHIFT REG SER I/O DHVQFN16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.13100 | ¥51.31 |
25 | ¥4.82400 | ¥120.60 |
100 | ¥3.93660 | ¥393.66 |
250 | ¥3.65664 | ¥914.16 |
500 | ¥3.11200 | ¥1,556.00 |
1,000 | ¥2.48962 | ¥2,489.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98472 | ¥5,954.16 |