74LVC1G97GXZ | |
---|---|
DigiKey Part Number | 1727-7448-2-ND - Tape & Reel (TR) 1727-7448-1-ND - Cut Tape (CT) 1727-7448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97GXZ |
Description | 74LVC1G97GX/SOT1255/X2SON6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.54120 | ¥5,412.00 |
30,000 | ¥0.50737 | ¥15,221.10 |
50,000 | ¥0.44987 | ¥22,493.50 |
100,000 | ¥0.43972 | ¥43,972.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.28560 | ¥57.14 |
100 | ¥1.47940 | ¥147.94 |
250 | ¥1.22492 | ¥306.23 |
500 | ¥0.97992 | ¥489.96 |
1,000 | ¥0.75128 | ¥751.28 |
2,500 | ¥0.65330 | ¥1,633.25 |
5,000 | ¥0.58797 | ¥2,939.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.36680 | ¥59.17 |
100 | ¥1.53190 | ¥153.19 |
250 | ¥1.26840 | ¥317.10 |
500 | ¥1.01470 | ¥507.35 |
1,000 | ¥0.77795 | ¥777.95 |
2,500 | ¥0.67649 | ¥1,691.23 |
5,000 | ¥0.60884 | ¥3,044.20 |