FIN1032MTCX | |
---|---|
DigiKey Part Number | FIN1032MTCXFSTR-ND - Tape & Reel (TR) FIN1032MTCXFSCT-ND - Cut Tape (CT) FIN1032MTCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1032MTCX |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1032MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.34700 | ¥213.47 |
25 | ¥20.13440 | ¥503.36 |
100 | ¥16.10810 | ¥1,610.81 |
250 | ¥14.09432 | ¥3,523.58 |
500 | ¥13.69154 | ¥6,845.77 |
1,000 | ¥10.87272 | ¥10,872.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.47003 | ¥26,175.07 |
5,000 | ¥10.06734 | ¥50,336.70 |