74HCT165BQ,115 | |
---|---|
DigiKey Part Number | 1727-6924-2-ND - Tape & Reel (TR) 1727-6924-1-ND - Cut Tape (CT) 1727-6924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT165BQ,115 |
Description | IC 8BIT SHIFT REGISTER 16-DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.39900 | ¥33.99 |
25 | ¥3.18880 | ¥79.72 |
100 | ¥2.60250 | ¥260.25 |
250 | ¥2.41764 | ¥604.41 |
500 | ¥2.05770 | ¥1,028.85 |
1,000 | ¥1.81125 | ¥1,811.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81130 | ¥5,433.90 |