AD1582BRTZ-REEL7 | |
---|---|
DigiKey Part Number | AD1582BRTZREEL7TR-ND - Tape & Reel (TR) AD1582BRTZREEL7CT-ND - Cut Tape (CT) AD1582BRTZREEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1582BRTZ-REEL7 |
Description | IC VREF SERIES 0.08% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1582BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 70µVp-p | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | 2.7V ~ 12V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.77000 | ¥267.70 |
25 | ¥25.30640 | ¥632.66 |
100 | ¥21.93310 | ¥2,193.31 |
250 | ¥20.80860 | ¥5,202.15 |
500 | ¥18.67156 | ¥9,335.78 |
1,000 | ¥15.74714 | ¥15,747.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.44698 | ¥43,340.94 |