LTC4211IS8#PBF | |
---|---|
DigiKey Part Number | LTC4211IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4211IS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4211IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 2.5V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥50.20800 | ¥502.08 |
25 | ¥47.87560 | ¥1,196.89 |
100 | ¥41.57090 | ¥4,157.09 |
300 | ¥39.70267 | ¥11,910.80 |
500 | ¥36.19954 | ¥18,099.77 |
1,000 | ¥31.52863 | ¥31,528.63 |
2,500 | ¥30.36090 | ¥75,902.25 |