74AHC1G4214GW-Q10H | |
---|---|
DigiKey Part Number | 1727-8636-2-ND - Tape & Reel (TR) 1727-8636-1-ND - Cut Tape (CT) 1727-8636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G4214GW-Q10H |
Description | IC DIVIDER BY 2 14-BIT 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 14 Bit Negative Edge 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G4214GW-Q10H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | - | |
Timing | - | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.22680 | ¥105.67 |
100 | ¥3.38260 | ¥338.26 |
250 | ¥3.14068 | ¥785.17 |
500 | ¥2.65766 | ¥1,328.83 |
1,000 | ¥2.05364 | ¥2,053.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43671 | ¥4,310.13 |