PMPB12UNEAX | |
---|---|
DigiKey Part Number | 1727-PMPB12UNEAXTR-ND - Tape & Reel (TR) 1727-PMPB12UNEAXCT-ND - Cut Tape (CT) 1727-PMPB12UNEAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB12UNEAX |
Description | MOSFET N-CH 20V 7.9A DFN2020MD-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.9A (Ta) 1.6W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7.9A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.15260 | ¥215.26 |
500 | ¥1.68054 | ¥840.27 |
1,000 | ¥1.36603 | ¥1,366.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22115 | ¥3,663.45 |
6,000 | ¥1.15905 | ¥6,954.30 |
9,000 | ¥1.07626 | ¥9,686.34 |
30,000 | ¥1.05599 | ¥31,679.70 |