7.9A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,460 In Stock 9,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.56556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.9A (Ta) | 2.5V, 4.5V | 9mOhm @ 10A, 4.5V | 1.5V @ 250µA | 26.7 nC @ 4.5 V | ±8V | 2790 pF @ 10 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
4,979 In Stock 42,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.80867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.9A (Ta) | 1.5V, 4.5V | 22mOhm @ 4A, 4.5V | 1V @ 250µA | 18 nC @ 8 V | ±8V | 907 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
14,964 In Stock 36,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.9A (Ta) | 1.5V, 4.5V | 25mOhm @ 4A, 4.5V | 1V @ 250µA | 18 nC @ 8 V | ±8V | 907 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock 65,963 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.9A (Ta) | 1.8V, 4.5V | 18mOhm @ 7.9A, 4.5V | 1V @ 250µA | 13 nC @ 4.5 V | ±8V | 886 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-DFN2020MD (2x2) | 6-UDFN Exposed Pad | ||
116,238 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.9A (Ta) | 4.5V, 10V | 22mOhm @ 7.9A, 10V | 2V @ 250µA | 22 nC @ 10 V | ±20V | 830 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
117,757 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.9A (Ta) | 4.5V, 10V | 22mOhm @ 7.9A, 10V | 3V @ 250µA | 13 nC @ 5 V | ±25V | 927 pF @ 15 V | - | 1W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
127,265 Marketplace | Unavailable | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.9A (Ta) | 4.5V, 10V | 23mOhm @ 7.9A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±20V | 1800 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
438 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.9A (Ta) | 1.8V, 4.5V | 18mOhm @ 7.9A, 4.5V | 900mV @ 250µA | 17 nC @ 10 V | ±12V | 1220 pF @ 10 V | - | 1.6W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
0 In Stock 30,000 Factory Check Lead Time | 10,000 : ¥0.91237 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.9A (Ta) | 1.5V, 4.5V | 25mOhm @ 4A, 4.5V | 1V @ 250µA | 18 nC @ 8 V | ±8V | 907 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock 60,000 Factory Check Lead Time | 10,000 : ¥0.99154 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.9A (Ta) | 1.5V, 4.5V | 22mOhm @ 4A, 4.5V | 1V @ 250µA | 18 nC @ 8 V | ±8V | 907 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.9A (Ta) | 4.5V, 10V | 22mOhm @ 7.9A, 10V | 2V @ 250µA | 22 nC @ 10 V | ±20V | 830 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.9A (Ta) | 4.5V, 10V | 23mOhm @ 7.9A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±20V | 1800 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.9A (Ta) | 4.5V, 10V | 17.3mOhm @ 7.9A, 10V | 2V @ 250µA | 39.9 nC @ 10 V | ±20V | 227 pF @ 15 V | - | 1.7W (Ta), 13W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad |