PMPB12EPX | |
---|---|
DigiKey Part Number | 1727-PMPB12EPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMPB12EPX |
Description | MOSFET P-CH 30V 7.9A DFN2020MD-6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.9A (Ta) 1.7W (Ta), 13W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.3mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 227 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |