PMPB43XPEAX | |
---|---|
DigiKey Part Number | 1727-PMPB43XPEAXTR-ND - Tape & Reel (TR) 1727-PMPB43XPEAXCT-ND - Cut Tape (CT) 1727-PMPB43XPEAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB43XPEAX |
Description | MOSFET P-CH 20V 5A DFN2020MD-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
100 | ¥2.02040 | ¥202.04 |
500 | ¥1.57776 | ¥788.88 |
1,000 | ¥1.28237 | ¥1,282.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14639 | ¥3,439.17 |
6,000 | ¥1.08809 | ¥6,528.54 |
9,000 | ¥1.01037 | ¥9,093.33 |
30,000 | ¥0.99133 | ¥29,739.90 |